3M 8000 Series Disposable Face Mask for General Purpose Protection, FFP1, Valved, Moulded 10 per Package

RS Stock No.: 766-356Brand: 3MManufacturers Part No.: 3M 8812
brand-logo
View all in Disposable Respirators

Technical documents

Specifications

Brand

3M

Protection Rating

FFP1

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

8000

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

General Purpose

Colour

White

Country of Origin

United Kingdom

Product details

3M 8812 Valved Dust Respirator FFP1 NR D

Disposable Respirator 8812 provides lightweight, comfortable and effective FFP1 NR D protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes.

Get protection against hazardous dusts and mists with 3M™ Particulate Respirator 8812. Tried and tested for over 40 years, our classic, cup shaped disposable respirator provides secure and comfortable FFP1 NR D (NPF 4) protection against dusts and mists.

With a durable, collapsible resistant inner shell and convex shape, the lightweight, twin strap design features a nose clip and soft nose foam to help you get a comfortable, secure fit across a broad range of face sizes. The 3M™ Cool Flow™ Valve helps reduce heat build-up, offering workers comfortable protection throughout their shifts, even in hot and humid conditions.

Designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

• Disposable FFP1 NR D respirator offering reliable, effective protection against dust & mists
• The cup shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes
• Durable, collapse resistant inner shell
• 3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions
• Maximum usage level: Up to 4 x TLV

Applications

Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;

• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

Is there any difference between a FFP1 NR D, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1 NR D.

FFP1 NR D
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1 NR D. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

Why Choose 3M?



3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Stock information temporarily unavailable.

P.O.A.

3M 8000 Series Disposable Face Mask for General Purpose Protection, FFP1, Valved, Moulded 10 per Package

P.O.A.

3M 8000 Series Disposable Face Mask for General Purpose Protection, FFP1, Valved, Moulded 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

3M

Protection Rating

FFP1

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

8000

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

General Purpose

Colour

White

Country of Origin

United Kingdom

Product details

3M 8812 Valved Dust Respirator FFP1 NR D

Disposable Respirator 8812 provides lightweight, comfortable and effective FFP1 NR D protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes.

Get protection against hazardous dusts and mists with 3M™ Particulate Respirator 8812. Tried and tested for over 40 years, our classic, cup shaped disposable respirator provides secure and comfortable FFP1 NR D (NPF 4) protection against dusts and mists.

With a durable, collapsible resistant inner shell and convex shape, the lightweight, twin strap design features a nose clip and soft nose foam to help you get a comfortable, secure fit across a broad range of face sizes. The 3M™ Cool Flow™ Valve helps reduce heat build-up, offering workers comfortable protection throughout their shifts, even in hot and humid conditions.

Designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

• Disposable FFP1 NR D respirator offering reliable, effective protection against dust & mists
• The cup shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes
• Durable, collapse resistant inner shell
• 3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions
• Maximum usage level: Up to 4 x TLV

Applications

Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;

• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

Is there any difference between a FFP1 NR D, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1 NR D.

FFP1 NR D
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1 NR D. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

Why Choose 3M?



3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.