3M SCOTCH 9546 White Foam Tape, 25.0mm x 66.0m, 1.15mm Thick

RS Stock No.: 458-7163Brand: 3MManufacturers Part No.: 3M 9546 25mm x 66mDistrelec Article No.: 30228833
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

3M

Width

25.0mm

Thickness

1.15mm

Length

66.0m

Backing Material

Polyethylene

Colour

White

Adhesion Strength

7.2 N/cm

Foam Density

67kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Modified Acrylic

Model Number

SCOTCH 9546

Maximum Operating Temperature

-40 → +80 (long term)°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

3M SCOTCH 9546 White Foam Tape, 25.0mm x 66.0m, 1.15mm Thick

P.O.A.

3M SCOTCH 9546 White Foam Tape, 25.0mm x 66.0m, 1.15mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

3M

Width

25.0mm

Thickness

1.15mm

Length

66.0m

Backing Material

Polyethylene

Colour

White

Adhesion Strength

7.2 N/cm

Foam Density

67kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Modified Acrylic

Model Number

SCOTCH 9546

Maximum Operating Temperature

-40 → +80 (long term)°C

Country of Origin

Germany