3M Cubitron™ II Ceramic Sanding Disc, 125mm, 36+ Grade, P36 Grit

RS Stock No.: 910-7908Brand: 3MManufacturers Part No.: 3M 982C diam 125, 36+IMPA: 614630
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Grit Size

P36

Grade

36+

Maximum Safe Speed

12000rpm

Application

Deburring, Grinding

Series

Cubitron™ II

Disc Shape

Round

Model

982C

Country of Origin

United States

Product details

3M™ Cubitron™ II Fibre Disc 982C

3M™ Cubitron™ II Fibre Disc 982C contains a 3M Precision Shaped Grain engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. The Cubitron™ II Fibre Disc is designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.

Outstanding Cutting Performance

The 982C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.

Using the 3M™ Cubitron™ II 982C outperforms conventional ceramic discs. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more

Features and Benefits

3M Precision Shaped Grain technology cuts exceptionally fast with less pressure, outperforming all conventional ceramic industrial abrasive discs

Lasts up to twice as long as conventional discs

Get significantly longer disc life, completing more parts per disc with fewer disc changes required

With triangular shaped ceramic grain that wears evenly, runs cool and optimises the mineral breakdown

Durable and tear resistant with a stiff fibre backing and strong resin bond for high-pressure weld grinding and bevelling

Minimises operator fatigue with 3M Precision Shaped Grain reducing grinding pressure

Recommended using a backing plate with this disc.

Typical Applications

These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?

3M™ Cubitron™ II Fibre Discs provide a fast cut and a long life, making them ideal for a large volume of productive applications.

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just the metals.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Cubitron™ II Ceramic Sanding Disc, 125mm, 36+ Grade, P36 Grit

P.O.A.

3M Cubitron™ II Ceramic Sanding Disc, 125mm, 36+ Grade, P36 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Grit Size

P36

Grade

36+

Maximum Safe Speed

12000rpm

Application

Deburring, Grinding

Series

Cubitron™ II

Disc Shape

Round

Model

982C

Country of Origin

United States

Product details

3M™ Cubitron™ II Fibre Disc 982C

3M™ Cubitron™ II Fibre Disc 982C contains a 3M Precision Shaped Grain engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. The Cubitron™ II Fibre Disc is designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.

Outstanding Cutting Performance

The 982C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.

Using the 3M™ Cubitron™ II 982C outperforms conventional ceramic discs. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more

Features and Benefits

3M Precision Shaped Grain technology cuts exceptionally fast with less pressure, outperforming all conventional ceramic industrial abrasive discs

Lasts up to twice as long as conventional discs

Get significantly longer disc life, completing more parts per disc with fewer disc changes required

With triangular shaped ceramic grain that wears evenly, runs cool and optimises the mineral breakdown

Durable and tear resistant with a stiff fibre backing and strong resin bond for high-pressure weld grinding and bevelling

Minimises operator fatigue with 3M Precision Shaped Grain reducing grinding pressure

Recommended using a backing plate with this disc.

Typical Applications

These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?

3M™ Cubitron™ II Fibre Discs provide a fast cut and a long life, making them ideal for a large volume of productive applications.

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just the metals.

You may be interested in