3M GPH-160GF, VHB™ Grey Foam Tape, 12.0mm x 33.0m, 1.60mm Thick

RS Stock No.: 136-8460Brand: 3MManufacturers Part No.: 3M GPH-160GF 12mm x 33m
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

3M

Width

12.0mm

Thickness

1.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

34 N/cm

Single/Double Sided

Double Sided

Foam Density

710kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+230 (Short Term)°C

Model Number

GPH-160GF

Series

VHB™

Country of Origin

Germany

Product details

Double Sided Foam Tapes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M GPH-160GF, VHB™ Grey Foam Tape, 12.0mm x 33.0m, 1.60mm Thick

P.O.A.

3M GPH-160GF, VHB™ Grey Foam Tape, 12.0mm x 33.0m, 1.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Width

12.0mm

Thickness

1.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

34 N/cm

Single/Double Sided

Double Sided

Foam Density

710kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+230 (Short Term)°C

Model Number

GPH-160GF

Series

VHB™

Country of Origin

Germany

Product details

Double Sided Foam Tapes

You may be interested in