Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M LSE-110WF, VHB Foam Tape, 19.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 236-5223Brand: 3MManufacturers Part No.: 3M LES-110WF 19mmx33m
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

3M

Width

19.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Model Number

LSE-110WF

Series

VHB

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

3M LSE-110WF, VHB Foam Tape, 19.0mm x 33.0m, 1.10mm Thick

P.O.A.

3M LSE-110WF, VHB Foam Tape, 19.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Width

19.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Model Number

LSE-110WF

Series

VHB

Country of Origin

Brazil