3M Black Hook & Loop Tape, 25mm x 5m

RS Stock No.: 187-8994Brand: 3MManufacturers Part No.: 3M SJ 354D 25,4 mm x 5 mDistrelec Article No.: 30396765
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Mushroom Hook

Colour

Black

Model Number

SJ354D

Series

Dual Lock™

Distrelec Product Id

30396765

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

3M Black Hook & Loop Tape, 25mm x 5m

P.O.A.

3M Black Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Mushroom Hook

Colour

Black

Model Number

SJ354D

Series

Dual Lock™

Distrelec Product Id

30396765

Country of Origin

Germany