3M Black Hook & Loop Tape, 25mm x 5m

RS Stock No.: 251-7140Brand: 3MManufacturers Part No.: 3M SJ 354x 25,4 mm x 5m, 300 squares
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Mushroom Hook

Colour

Black

Pre-cut Width

25mm

Pre-cut

Yes

Pre-cut Length

25mm

Series

Dual Lock™

Number in Pack

1

Model Number

SJ354X

You may be interested in
3M Black Hook & Loop Tape, 25mm x 625mm
P.O.A.1 Bag of 25 (ex VAT)

P.O.A.

3M Black Hook & Loop Tape, 25mm x 5m

P.O.A.

3M Black Hook & Loop Tape, 25mm x 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M Black Hook & Loop Tape, 25mm x 625mm
P.O.A.1 Bag of 25 (ex VAT)

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Mushroom Hook

Colour

Black

Pre-cut Width

25mm

Pre-cut

Yes

Pre-cut Length

25mm

Series

Dual Lock™

Number in Pack

1

Model Number

SJ354X

You may be interested in
3M Black Hook & Loop Tape, 25mm x 625mm
P.O.A.1 Bag of 25 (ex VAT)