Technical documents
Specifications
Brand
3MWidth
25mm
Length
5m
Hook Type
Mushroom Hook
Colour
Black
Features
Adhesive
Pre-cut
No
Model Number
SJ355D
Series
Dual Lock™
Stock information temporarily unavailable.
P.O.A.
3M Adhesive Black Hook & Loop Tape, 25mm x 5m
1
P.O.A.
3M Adhesive Black Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
3MWidth
25mm
Length
5m
Hook Type
Mushroom Hook
Colour
Black
Features
Adhesive
Pre-cut
No
Model Number
SJ355D
Series
Dual Lock™