3M Black Hook & Loop Tape, 25.4mm x 46m

RS Stock No.: 838-1348Brand: 3MManufacturers Part No.: 3M SJ3551 25,4mm x 45,7m
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25.4mm

Length

46m

Hook Type

Mushroom Hook

Colour

Black

Pre-cut

No

Model Number

SJ3551

Series

Dual Lock™

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Black Hook & Loop Tape, 25.4mm x 46m

P.O.A.

3M Black Hook & Loop Tape, 25.4mm x 46m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Width

25.4mm

Length

46m

Hook Type

Mushroom Hook

Colour

Black

Pre-cut

No

Model Number

SJ3551

Series

Dual Lock™

Country of Origin

United States

You may be interested in