Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Transparent Hook & Loop Tape, 25mm x 2.5m

RS Stock No.: 163-4736Brand: 3MManufacturers Part No.: 3M SJ356B 25mm x2,5mDistrelec Article No.: 30122211
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25mm

Length

2.5m

Hook Type

Hook & Loop

Colour

Transparent

Model Number

SJ3560

Series

Dual Lock™

Distrelec Product Id

30122211

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 2.5m

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Width

25mm

Length

2.5m

Hook Type

Hook & Loop

Colour

Transparent

Model Number

SJ3560

Series

Dual Lock™

Distrelec Product Id

30122211

Country of Origin

United States