3M Transparent Hook & Loop Tape, 25mm x 5m

RS Stock No.: 458-7337Brand: 3MManufacturers Part No.: 3M SJ356D 25,4mm x 5mDistrelec Article No.: 30401132
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Hook & Loop

Colour

Transparent

Pre-cut Width

25mm

Pre-cut

No

Pre-cut Length

25mm

Number in Pack

1

Model Number

SJ356D

PRICED TO CLEAR

Yes

Country of Origin

United States

You may be interested in
3M Transparent Hook & Loop Tape, 25mm x 5m
P.O.A.1 Box of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 5m

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
3M Transparent Hook & Loop Tape, 25mm x 5m
P.O.A.1 Box of 5 Metres (ex VAT)

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Hook & Loop

Colour

Transparent

Pre-cut Width

25mm

Pre-cut

No

Pre-cut Length

25mm

Number in Pack

1

Model Number

SJ356D

PRICED TO CLEAR

Yes

Country of Origin

United States

You may be interested in
3M Transparent Hook & Loop Tape, 25mm x 5m
P.O.A.1 Box of 5 Metres (ex VAT)