3M LUB-l Polymer Lubricant 950 ml Bottle

RS Stock No.: 915-9704Brand: 3MManufacturers Part No.: 3M Wire pulling lubricant 0,95LDistrelec Article No.: 11040783
brand-logo
View all in Lubricants

Technical documents

Specifications

Brand

3M

Trade Name

LUB-l

Lubricant Type

Polymer

Package Type

Bottle

Package Size

950 ml

Food Processing Safe

No

Category

Wire Pulling Lubricant

Application

Cables, Pipes, Telecommunications

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

3M Wire Pulling Lubricant

From 3M, this Lub-I wire pulling lubricant used for the everyday pulling of electrical and communication cable. The lubricant is a clear colourless slow drying gel which is very easy to apply. This wire pulling lubricant has a very low residue if less than 5% solids and is exactly what you need when cleanliness is a concern. As a user you can pump, squeeze or apply the lubricant by hand directly onto wires and cables always ensuring the conduits are clean.

Features and Benefits

• Low residue less than 5% solids
• Colourless
• Slow drying
• Easy to apply
• Temperature range -5°C to 49°C
• No wax, grease or silicon added
• Non-corrosive to steel, copper and aluminium
• Compatible with most common jacket types

Applications

Reduce the chance of wire damage from high pulling forces with the low friction coefficient of 3M™ Wire Pulling Lubricant. From office to industrial installations, this wire pulling lubricant can be used for cable isntallation in most environments.

Properties

• 5% non-volatile content
• VOC content 50 gm/litre
• Viscosity 40,000 to 60,000 cps @ 10 rpm
• PH 6.5 to 8.00
• No flash point the residue is non flammable

Shelf Life

This wire pulling lubricant has a shelf life of 5 years form the date of manufacture when it is stored in a sealed container away from direct sunlight. Storage should be controlled at 10°C to 27°C.

Why choose 3M?

3M are a trusted name in connector hardware and accessories. Specialising in IT connectors, 3M combine their professional product selection with RS Components excellent customer service to provide the solutions you need.

Approvals

UL and C-UL Approved
RoHS 2002/95/EC

Stock information temporarily unavailable.

P.O.A.

3M LUB-l Polymer Lubricant 950 ml Bottle

P.O.A.

3M LUB-l Polymer Lubricant 950 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Trade Name

LUB-l

Lubricant Type

Polymer

Package Type

Bottle

Package Size

950 ml

Food Processing Safe

No

Category

Wire Pulling Lubricant

Application

Cables, Pipes, Telecommunications

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

3M Wire Pulling Lubricant

From 3M, this Lub-I wire pulling lubricant used for the everyday pulling of electrical and communication cable. The lubricant is a clear colourless slow drying gel which is very easy to apply. This wire pulling lubricant has a very low residue if less than 5% solids and is exactly what you need when cleanliness is a concern. As a user you can pump, squeeze or apply the lubricant by hand directly onto wires and cables always ensuring the conduits are clean.

Features and Benefits

• Low residue less than 5% solids
• Colourless
• Slow drying
• Easy to apply
• Temperature range -5°C to 49°C
• No wax, grease or silicon added
• Non-corrosive to steel, copper and aluminium
• Compatible with most common jacket types

Applications

Reduce the chance of wire damage from high pulling forces with the low friction coefficient of 3M™ Wire Pulling Lubricant. From office to industrial installations, this wire pulling lubricant can be used for cable isntallation in most environments.

Properties

• 5% non-volatile content
• VOC content 50 gm/litre
• Viscosity 40,000 to 60,000 cps @ 10 rpm
• PH 6.5 to 8.00
• No flash point the residue is non flammable

Shelf Life

This wire pulling lubricant has a shelf life of 5 years form the date of manufacture when it is stored in a sealed container away from direct sunlight. Storage should be controlled at 10°C to 27°C.

Why choose 3M?

3M are a trusted name in connector hardware and accessories. Specialising in IT connectors, 3M combine their professional product selection with RS Components excellent customer service to provide the solutions you need.

Approvals

UL and C-UL Approved
RoHS 2002/95/EC