Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 425 Conductive Aluminium Tape, 50mm x 55m

RS Stock No.: 175-7814Brand: 3MManufacturers Part No.: 425 - 50,8MM (R06933)Distrelec Article No.: 30396772
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.12mm

Foil Thickness

0.08mm

Width

50mm

Length

55m

Conductivity

Conductive

Adhesion Strength

5.1 N/cm

Adhesive Material

Acrylic

Tensile Strength

5.3N/cm

Maximum Temperature Resistance

+149°C

Minimum Temperature Resistance

-54°C

Model Number

425

Distrelec Product Id

30396772

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 425 Conductive Aluminium Tape, 50mm x 55m

P.O.A.

3M 425 Conductive Aluminium Tape, 50mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.12mm

Foil Thickness

0.08mm

Width

50mm

Length

55m

Conductivity

Conductive

Adhesion Strength

5.1 N/cm

Adhesive Material

Acrylic

Tensile Strength

5.3N/cm

Maximum Temperature Resistance

+149°C

Minimum Temperature Resistance

-54°C

Model Number

425

Distrelec Product Id

30396772

Country of Origin

United States