3M Aluminium Tape, 50mm x 55mm

RS Stock No.: 287-6633Brand: 3MManufacturers Part No.: 4255055Distrelec Article No.: 30200747
View all in Metallic Tapes

Technical documents

Specifications

Brand

3M

Total Thickness

0.12mm

Tape Type

Aluminium Tape

Foil Thickness

0.12mm

Width

50mm

Length

55mm

Material Plating

None

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M Aluminium Tape, 50mm x 55mm

P.O.A.

3M Aluminium Tape, 50mm x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Total Thickness

0.12mm

Tape Type

Aluminium Tape

Foil Thickness

0.12mm

Width

50mm

Length

55mm

Material Plating

None

Country of Origin

United States