3M White Unisex Visitor Coat, XXL

RS Stock No.: 171-2555Brand: 3MManufacturers Part No.: 4400W2XLDistrelec Article No.: 30396777
brand-logo
View all in Visitor Coats

Technical documents

Specifications

Brand

3M

Size

XXL

Material

Polypropylene

Gender

Unisex

Colour

White

Closure Type

Zipper

Standards Met

CE CAT I

Overall Length

1803.4 → 1905mm

Number of Pockets

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

3M White Unisex Visitor Coat, XXL

P.O.A.

3M White Unisex Visitor Coat, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Size

XXL

Material

Polypropylene

Gender

Unisex

Colour

White

Closure Type

Zipper

Standards Met

CE CAT I

Overall Length

1803.4 → 1905mm

Number of Pockets

1

Country of Origin

China