3M White Unisex Visitor Coat, XL

RS Stock No.: 171-2554Brand: 3MManufacturers Part No.: 4400WXLDistrelec Article No.: 30396780
brand-logo
View all in Visitor Coats

Technical documents

Specifications

Brand

3M

Size

XL

Gender

Unisex

Colour

White

Closure Type

Zipper

Standards Met

CE CAT I

Material

Polypropylene

Overall Length

1727.2 → 1854.2mm

Number of Pockets

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

3M White Unisex Visitor Coat, XL

P.O.A.

3M White Unisex Visitor Coat, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Size

XL

Gender

Unisex

Colour

White

Closure Type

Zipper

Standards Met

CE CAT I

Material

Polypropylene

Overall Length

1727.2 → 1854.2mm

Number of Pockets

1

Country of Origin

China