3M 452 Series Straight Through Hole PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 827-3691Brand: 3MManufacturers Part No.: 45210-600230
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

3M

Series

452

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

125.0 V

Country of Origin

United States

Product details

Shrouded Board Mount Headers, 452 Series

The 452 series shrouded board mount headers are a new series that offers a robust connector in a very small package with various options. The standard shrouded header is available with or without ejector latches allowing positive latch and ejection functionality with minimal size addition. Other options include vertical and right angle mount, through hole and SMT configurations.

Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: +260 °C
Lead-Free Solderable: Yes

Stock information temporarily unavailable.

P.O.A.

3M 452 Series Straight Through Hole PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

P.O.A.

3M 452 Series Straight Through Hole PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Series

452

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

125.0 V

Country of Origin

United States

Product details

Shrouded Board Mount Headers, 452 Series

The 452 series shrouded board mount headers are a new series that offers a robust connector in a very small package with various options. The standard shrouded header is available with or without ejector latches allowing positive latch and ejection functionality with minimal size addition. Other options include vertical and right angle mount, through hole and SMT configurations.

Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: +260 °C
Lead-Free Solderable: Yes