Technical documents
Specifications
Brand
3MColour
Blue
Tape Type
Lane Marking Tape
Backing Material
Vinyl
Width
12mm
Length
33m
Thickness
0.14mm
Pre-printed
None
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MColour
Blue
Tape Type
Lane Marking Tape
Backing Material
Vinyl
Width
12mm
Length
33m
Thickness
0.14mm
Pre-printed
None
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Country of Origin
United States