3M 4910F, VHB™ Clear Foam Tape, 25.0mm x 33.0m, 1.0mm Thick

RS Stock No.: 174-7315Brand: 3MManufacturers Part No.: 4910F25
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

3M

Width

25.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

26 N/cm

Single/Double Sided

Double Sided

Foam Density

960kg/m³

Adhesive Material

Acrylic

Tensile Strength

69N/cm

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

4910F

Series

VHB™

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

3M 4910F, VHB™ Clear Foam Tape, 25.0mm x 33.0m, 1.0mm Thick

P.O.A.

3M 4910F, VHB™ Clear Foam Tape, 25.0mm x 33.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Width

25.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

26 N/cm

Single/Double Sided

Double Sided

Foam Density

960kg/m³

Adhesive Material

Acrylic

Tensile Strength

69N/cm

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

4910F

Series

VHB™

Country of Origin

Germany