Technical documents
Specifications
Brand
3MNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Connector System
Board to Board
Termination Method
Solder
Current Rating
12A
Series
5100
Contact Plating
Gold over Nickel
Contact Material
Copper
Country of Origin
Japan
Product details
3M H100 Angled Solder Connectors with Fixing Lugs
From 3M, the 5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets feature centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Connector System
Board to Board
Termination Method
Solder
Current Rating
12A
Series
5100
Contact Plating
Gold over Nickel
Contact Material
Copper
Country of Origin
Japan
Product details
3M H100 Angled Solder Connectors with Fixing Lugs
From 3M, the 5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets feature centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.