3M Scotch-Weld 5313 Black Sealant 1 x 20 mm, 35 m

RS Stock No.: 192-1526Brand: 3MManufacturers Part No.: 5313 20MM
brand-logo
View all in Sealants

Technical documents

Specifications

Brand

3M

Sealant Type

Sealant Strip

Colour

Black

Package Size

1 x 20 mm, 35 m

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+100°C

Trade Name

Scotch-Weld 5313

Elongation

1.8

Operating Temperature Range

-29 → +100 °C

Tensile Strength

14N/cm

Country of Origin

France

Product details

Preformed Scotch-Seal Mastics 5313

Preformed, self-adhesive, synthetic elastomer mastics that adhere to a number of surfaces, such as plastic, metal, glass, concrete etc.

Their strong adhesive properties allow them to affix immediately to the surface, and the mastics will stay in place without being held.

They are non-polymerisable and their properties will not change after ageing for long periods in a wide range of environments.

Stock information temporarily unavailable.

P.O.A.

3M Scotch-Weld 5313 Black Sealant 1 x 20 mm, 35 m

P.O.A.

3M Scotch-Weld 5313 Black Sealant 1 x 20 mm, 35 m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Sealant Type

Sealant Strip

Colour

Black

Package Size

1 x 20 mm, 35 m

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+100°C

Trade Name

Scotch-Weld 5313

Elongation

1.8

Operating Temperature Range

-29 → +100 °C

Tensile Strength

14N/cm

Country of Origin

France

Product details

Preformed Scotch-Seal Mastics 5313

Preformed, self-adhesive, synthetic elastomer mastics that adhere to a number of surfaces, such as plastic, metal, glass, concrete etc.

Their strong adhesive properties allow them to affix immediately to the surface, and the mastics will stay in place without being held.

They are non-polymerisable and their properties will not change after ageing for long periods in a wide range of environments.