Technical documents
Specifications
Brand
3MWidth
19.1mm
Thickness
0.21mm
Length
33m
Colour
Brown
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+260°C
Model Number
Scotch 5453
Country of Origin
United Kingdom
Product details
3M™ PTFE Glass Cloth Tape 5453 Brown
Introducing the 3M™ 5453, this PTFE tape uses a Brown woven glass cloth backing offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5453 quality tape provides shear strength, surface adhesion and abrasive resistance that ensures reliability and high performance. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.
Some of PTFEs key material characteristics are the fact that its both extremely low friction, and is hydrophobic (meaning it repels water). This makes PTFE tape incredibly useful for a wide range of plumbing and pipework jobs and heated equipment and machinery.
Features and Benefits
Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
Silicone adhesive offers high-temperature performance and long ageing
Provides a non-stick, low friction surface on heat sealing and packaging equipment
Thicker backing helps extend the service life over thinner versions when subjected to abrasion and wear
Performs under a wide range of temperatures, including up to 500°F/260°C
Very low moisture absorption allows the tape to perform in many humid environments
Excellent chemical resistance enables the tape to withstand challenging applications
FAQ's
Where would you use 3M™ PTFE tape?
The 3M™ PTFE tape can be used when fitting compression joints and is widely used by plumbers and DIY enthusiasts on radiator valves and taps.
Designed to be applied in applications that require a low level of friction and the movement of parts/materials.
What is the shelf life of this tape?
To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MWidth
19.1mm
Thickness
0.21mm
Length
33m
Colour
Brown
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+260°C
Model Number
Scotch 5453
Country of Origin
United Kingdom
Product details
3M™ PTFE Glass Cloth Tape 5453 Brown
Introducing the 3M™ 5453, this PTFE tape uses a Brown woven glass cloth backing offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5453 quality tape provides shear strength, surface adhesion and abrasive resistance that ensures reliability and high performance. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.
Some of PTFEs key material characteristics are the fact that its both extremely low friction, and is hydrophobic (meaning it repels water). This makes PTFE tape incredibly useful for a wide range of plumbing and pipework jobs and heated equipment and machinery.
Features and Benefits
Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
Silicone adhesive offers high-temperature performance and long ageing
Provides a non-stick, low friction surface on heat sealing and packaging equipment
Thicker backing helps extend the service life over thinner versions when subjected to abrasion and wear
Performs under a wide range of temperatures, including up to 500°F/260°C
Very low moisture absorption allows the tape to perform in many humid environments
Excellent chemical resistance enables the tape to withstand challenging applications
FAQ's
Where would you use 3M™ PTFE tape?
The 3M™ PTFE tape can be used when fitting compression joints and is widely used by plumbers and DIY enthusiasts on radiator valves and taps.
Designed to be applied in applications that require a low level of friction and the movement of parts/materials.
What is the shelf life of this tape?
To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.