3M 5490 Brown PTFE Tape, 33m x 12mm x 0.09mm

RS Stock No.: 139-1706Brand: 3MManufacturers Part No.: 5490 brown 12MMX33M
brand-logo
View all in PTFE Tapes

Technical documents

Specifications

Brand

3M

Width

12mm

Thickness

0.09mm

Length

33m

Colour

Brown

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+260°C

Model Number

5490

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 5490 Brown PTFE Tape, 33m x 12mm x 0.09mm

P.O.A.

3M 5490 Brown PTFE Tape, 33m x 12mm x 0.09mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Width

12mm

Thickness

0.09mm

Length

33m

Colour

Brown

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+260°C

Model Number

5490

Country of Origin

United States