Technical documents
Specifications
Brand
3MSandpaper Type
Sanding Sheet
Abrasive Material
Aluminium Oxide
Grit Size
P80
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Model
3M
Product details
3M™ Utility Cloth 314D, Red, 230mm x 280mm
3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing thats suitable for machine use.
Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.
Features and Benefits
• Finish contours, deburr and remove rust
• Versatile, durable sheets for use on metal, wood and plastic surfaces
• Cloth backing is both flexible and durable enough for machine use
• Tear sheets by hand for convenient sizing and reduced waste
Alternative Grades
• 7067211 – P40 Grade
• 7067218 – P50 Grade
• 7067198 – P80 Grade
• 7067192 – P100 Grade
• 7067202 – P120 Grade
• 7067205 – P180 Grade
• 7067209 – P240 Grade
• 7067186 – P400 Grade
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MSandpaper Type
Sanding Sheet
Abrasive Material
Aluminium Oxide
Grit Size
P80
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Model
3M
Product details
3M™ Utility Cloth 314D, Red, 230mm x 280mm
3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing thats suitable for machine use.
Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.
Features and Benefits
• Finish contours, deburr and remove rust
• Versatile, durable sheets for use on metal, wood and plastic surfaces
• Cloth backing is both flexible and durable enough for machine use
• Tear sheets by hand for convenient sizing and reduced waste
Alternative Grades
• 7067211 – P40 Grade
• 7067218 – P50 Grade
• 7067198 – P80 Grade
• 7067192 – P100 Grade
• 7067202 – P120 Grade
• 7067205 – P180 Grade
• 7067209 – P240 Grade
• 7067186 – P400 Grade
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.