3M Trizact Silicon Carbide Sanding Disc, 150mm, P1000 Grit, 4 x 15 in pack

RS Stock No.: 234-7709Brand: 3MManufacturers Part No.: 7000034388
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

3M

Disc Diameter

150mm

Disc Type

Sanding Disc

Abrasive Material

Silicon Carbide

Grit Size

P1000

Number in Pack

4 x 15

Series

Trizact

Application

Blending

Model

7000034388

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

3M Trizact Silicon Carbide Sanding Disc, 150mm, P1000 Grit, 4 x 15 in pack

P.O.A.

Each (In a Pack of 4) (ex VAT)

3M Trizact Silicon Carbide Sanding Disc, 150mm, P1000 Grit, 4 x 15 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Disc Diameter

150mm

Disc Type

Sanding Disc

Abrasive Material

Silicon Carbide

Grit Size

P1000

Number in Pack

4 x 15

Series

Trizact

Application

Blending

Model

7000034388

Country of Origin

United Kingdom