Technical documents
Specifications
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Clear
Model Number
4952 P VHB
Series
4952
Distrelec Product Id
18089740
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
3M 4952 P VHB, 4952 Clear Foam Tape, 19.0mm x 33.0m, 1.10mm Thick
1
P.O.A.
3M 4952 P VHB, 4952 Clear Foam Tape, 19.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Clear
Model Number
4952 P VHB
Series
4952
Distrelec Product Id
18089740
Country of Origin
United States