Technical documents
Specifications
Brand
3MDisc Diameter
100mm
Disc Type
Stripping Disc
Thickness
25mm
Abrasive Material
Silicon Carbide
Bore Size
6mm
Number in Pack
1
Grade
Extra Coarse
Series
CG-ZS
Model
7000077901
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
3M CG-ZS Silicon Carbide Stripping Disc, 100mm x 25mm Thick, Extra Coarse Grade, 1 in pack
1
P.O.A.
3M CG-ZS Silicon Carbide Stripping Disc, 100mm x 25mm Thick, Extra Coarse Grade, 1 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MDisc Diameter
100mm
Disc Type
Stripping Disc
Thickness
25mm
Abrasive Material
Silicon Carbide
Bore Size
6mm
Number in Pack
1
Grade
Extra Coarse
Series
CG-ZS
Model
7000077901
Country of Origin
United States