3M Gasket Sealant Paste for Gasket Sealing 150 ml Tube

RS Stock No.: 624-271Brand: 3MManufacturers Part No.: 7000079818
brand-logo
View all in Pipe Sealants

Technical documents

Specifications

Brand

3M

Application

Gasket Sealing

Colour

Brown

Maximum Operating Temperature

+148°C

Strength

High

Package Size

150 ml

Product Form

Paste

Package Type

Tube

Country of Origin

France

P.O.A.

3M Gasket Sealant Paste for Gasket Sealing 150 ml Tube

P.O.A.

3M Gasket Sealant Paste for Gasket Sealing 150 ml Tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Application

Gasket Sealing

Colour

Brown

Maximum Operating Temperature

+148°C

Strength

High

Package Size

150 ml

Product Form

Paste

Package Type

Tube

Country of Origin

France