Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 10m Length 3:1 Ratio, HSR 3000 Series

RS Stock No.: 407-818Brand: 3MManufacturers Part No.: 7000099136Distrelec Article No.: 30408872
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

3M

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

IEC

Series

HSR 3000

Distrelec Product Id

30408872

Country of Origin

Netherlands

Product details

HSR3000 heat-shrink tubing

• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications

Stock information temporarily unavailable.

P.O.A.

3M Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 10m Length 3:1 Ratio, HSR 3000 Series

P.O.A.

3M Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 10m Length 3:1 Ratio, HSR 3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

IEC

Series

HSR 3000

Distrelec Product Id

30408872

Country of Origin

Netherlands

Product details

HSR3000 heat-shrink tubing

• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications