Technical documents
Specifications
Brand
3MSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
5m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
HSR 3000
Country of Origin
Netherlands
Product details
HSR3000 heat-shrink tubing
• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
5m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
HSR 3000
Country of Origin
Netherlands
Product details
HSR3000 heat-shrink tubing
• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications