3M 420 Conductive Lead Tape, 12mm x 33m

RS Stock No.: 144-4026Brand: 3MManufacturers Part No.: 420 12MMX33M
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Brand

3M

Total Thickness

0.17mm

Tape Type

Lead Foil Tape

Foil Thickness

0.09mm

Width

12mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.9 N/cm

Adhesive Material

Rubber

Tensile Strength

35N/cm

Maximum Temperature Resistance

+106°C

Minimum Temperature Resistance

-54°C

Model Number

420

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 420 Conductive Lead Tape, 12mm x 33m

P.O.A.

3M 420 Conductive Lead Tape, 12mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Total Thickness

0.17mm

Tape Type

Lead Foil Tape

Foil Thickness

0.09mm

Width

12mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.9 N/cm

Adhesive Material

Rubber

Tensile Strength

35N/cm

Maximum Temperature Resistance

+106°C

Minimum Temperature Resistance

-54°C

Model Number

420

Country of Origin

United States