3M 984F Sanding Belt, 915mm 100mm, P80 Grit, Medium Grade

RS Stock No.: 184-6864Brand: 3MManufacturers Part No.: 7100030842
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P80

Grade

Medium

Length

915mm

Width

100mm

Series

984F

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 984F Sanding Belt, 915mm 100mm, P80 Grit, Medium Grade

P.O.A.

3M 984F Sanding Belt, 915mm 100mm, P80 Grit, Medium Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P80

Grade

Medium

Length

915mm

Width

100mm

Series

984F

Country of Origin

United States