Hazardous Product

3M TR-600 Series Powered Power Respirator Starter Kit Kit, 3 Filters, Impact Protection, EN 12941, EN 12942, ISO 9001,

RS Stock No.: 221-7283Brand: 3MManufacturers Part No.: 7100053532Distrelec Article No.: 30408874
brand-logo

Technical documents

Specifications

Brand

3M

Mode of Operation

Powered

Series

TR-600

Accessory Type

Kit

Respirator Product Type

Respirator Starter Kit

Number of Filters

3

Standards Met

EN 12941, EN 12942, ISO 9001

Head Cover Impact Protection

Yes

Colour

Grey

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M TR-600 Series Powered Power Respirator Starter Kit Kit, 3 Filters, Impact Protection, EN 12941, EN 12942, ISO 9001,

P.O.A.

3M TR-600 Series Powered Power Respirator Starter Kit Kit, 3 Filters, Impact Protection, EN 12941, EN 12942, ISO 9001,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Mode of Operation

Powered

Series

TR-600

Accessory Type

Kit

Respirator Product Type

Respirator Starter Kit

Number of Filters

3

Standards Met

EN 12941, EN 12942, ISO 9001

Head Cover Impact Protection

Yes

Colour

Grey

Country of Origin

Poland

You may be interested in