3M Scotch 3739 Transparent Packing Tape, 990m x 50mm

RS Stock No.: 269-5223Brand: 3MManufacturers Part No.: 7100146490
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

990m

Thickness

0.054mm

Colour

Transparent

Model Number

7100146490

Series

Scotch 3739

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

3M Scotch 3739 Transparent Packing Tape, 990m x 50mm

P.O.A.

3M Scotch 3739 Transparent Packing Tape, 990m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

990m

Thickness

0.054mm

Colour

Transparent

Model Number

7100146490

Series

Scotch 3739

Country of Origin

Italy