3M Scotch-Weld D48.5S Mixer Nozzle, 48.5 ml, 50 ml Duo-Pak Cartridges 72 Mixing elements 157mm

RS Stock No.: 189-3163Brand: 3MManufacturers Part No.: 7100148766Distrelec Article No.: 30396833
brand-logo
View all in Mixer Nozzles

Technical documents

Specifications

Brand

3M

Supported Adhesive Type

Epoxy

Supported Cartridge Size

48.5 ml, 50 ml

Supported Cartridge Type

Duo-Pak Cartridges

Number of Mixing Elements

36

Number of Mixing Elements

72

Series

Scotch-Weld D48.5S

Length

157mm

Distrelec Product Id

30396833

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

3M Scotch-Weld D48.5S Mixer Nozzle, 48.5 ml, 50 ml Duo-Pak Cartridges 72 Mixing elements 157mm

P.O.A.

3M Scotch-Weld D48.5S Mixer Nozzle, 48.5 ml, 50 ml Duo-Pak Cartridges 72 Mixing elements 157mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Supported Adhesive Type

Epoxy

Supported Cartridge Size

48.5 ml, 50 ml

Supported Cartridge Type

Duo-Pak Cartridges

Number of Mixing Elements

36

Number of Mixing Elements

72

Series

Scotch-Weld D48.5S

Length

157mm

Distrelec Product Id

30396833

Country of Origin

Switzerland