3M 7100182529 Abrasive Sheets, 25m x 150mm

RS Stock No.: 335-528Brand: 3MManufacturers Part No.: 7100182529
brand-logo

Technical documents

Specifications

Brand

3M

Abrasive Material

Nylon

Sandpaper Type

Abrasive Sheets

Length

25m

Width

150mm

Model

7100182529

Series

Scotch-Brite

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

3M 7100182529 Abrasive Sheets, 25m x 150mm

P.O.A.

3M 7100182529 Abrasive Sheets, 25m x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Abrasive Material

Nylon

Sandpaper Type

Abrasive Sheets

Length

25m

Width

150mm

Model

7100182529

Series

Scotch-Brite

Country of Origin

Spain