Technical documents
Specifications
Brand
3MType
Welding Helmet
Series
Speedglas G5-02
Auto Darkening Lens
Yes
Lens Size
150 x 76mm
Flip Up
Yes
Adjustable Headband
Yes
Anti-Mist Coating
No
EN175 Welding Safe
No
Country of Origin
Sweden
Product details
Speedglas G5-01/02 Welding Helmets & Kits
G5-01 and G5-02 Welding Helmets and Welding Helmet Kits
• 218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter
• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter
• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter
• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System
• 218-0776 is a G5-01 Flip Up Welding Helmet with Welding Filter G5-01TW, 617820 and Adflo Respiratory System
• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit
More G5-01 Welding Helmet Accessories
• 218-0753 is a Small Head Protector for the G5-01 Welding Helmet
• 218-0754 is a Large Head protector for the G5-01 Welding Helmet
• 218-0755 is a Shroud for the G5-01 Welding Helmet
• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet
• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet
• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet
• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding
• 218-0774 is a Headband for the G5-01 Welding Helmet
• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet
Compatible G5-01 Filters
• 218-0768 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 13 lens shade
• 218-0769 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 14 lens shade
Why choose 3M?
3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MType
Welding Helmet
Series
Speedglas G5-02
Auto Darkening Lens
Yes
Lens Size
150 x 76mm
Flip Up
Yes
Adjustable Headband
Yes
Anti-Mist Coating
No
EN175 Welding Safe
No
Country of Origin
Sweden
Product details
Speedglas G5-01/02 Welding Helmets & Kits
G5-01 and G5-02 Welding Helmets and Welding Helmet Kits
• 218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter
• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter
• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter
• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System
• 218-0776 is a G5-01 Flip Up Welding Helmet with Welding Filter G5-01TW, 617820 and Adflo Respiratory System
• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit
More G5-01 Welding Helmet Accessories
• 218-0753 is a Small Head Protector for the G5-01 Welding Helmet
• 218-0754 is a Large Head protector for the G5-01 Welding Helmet
• 218-0755 is a Shroud for the G5-01 Welding Helmet
• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet
• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet
• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet
• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding
• 218-0774 is a Headband for the G5-01 Welding Helmet
• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet
Compatible G5-01 Filters
• 218-0768 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 13 lens shade
• 218-0769 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 14 lens shade
Why choose 3M?
3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.