3M 10-Way IDC Connector Plug for Wire Mount, 2-Row

RS Stock No.: 276-9503Brand: 3MManufacturers Part No.: 7100234286Distrelec Article No.: 14367806
View all in IDC Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Plug

Pitch

2.54mm

Mounting Type

Wire Mount

Distrelec Product Id

14367806

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

3M 10-Way IDC Connector Plug for Wire Mount, 2-Row

P.O.A.

3M 10-Way IDC Connector Plug for Wire Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Plug

Pitch

2.54mm

Mounting Type

Wire Mount

Distrelec Product Id

14367806

Country of Origin

Vietnam