3M Scotch 35 Vinyl Electrical Color Coding Tape Orange Vinyl Electrical Tape, 19mm x 20m

RS Stock No.: 269-5283Brand: 3MManufacturers Part No.: 7100238737
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

3M

Colour

Orange

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.18mm

Trade Name

Scotch 35 Vinyl Electrical Color Coding Tape

Country of Origin

United States

P.O.A.

3M Scotch 35 Vinyl Electrical Color Coding Tape Orange Vinyl Electrical Tape, 19mm x 20m

P.O.A.

3M Scotch 35 Vinyl Electrical Color Coding Tape Orange Vinyl Electrical Tape, 19mm x 20m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Colour

Orange

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.18mm

Trade Name

Scotch 35 Vinyl Electrical Color Coding Tape

Country of Origin

United States