3M 26-Way PCB Socket Receptacle for Wire Mount, 2-Row

RS Stock No.: 276-9511Brand: 3MManufacturers Part No.: 7100251654Distrelec Article No.: 14312155
View all in IDC Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

26

Number Of Rows

2

Gender

Receptacle

Pitch

2.54mm

Mounting Type

Wire Mount

Country of Origin

Vietnam

You may be interested in

P.O.A.

3M 26-Way PCB Socket Receptacle for Wire Mount, 2-Row

P.O.A.

3M 26-Way PCB Socket Receptacle for Wire Mount, 2-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

3M

Number Of Contacts

26

Number Of Rows

2

Gender

Receptacle

Pitch

2.54mm

Mounting Type

Wire Mount

Country of Origin

Vietnam

You may be interested in