Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 3000 Series Straight Wire Mount IDC Connector, 16-Contact, 2-Row, 2.54mm Pitch, IDC Termination

RS Stock No.: 276-9513Brand: 3MManufacturers Part No.: 7100251662Distrelec Article No.: 14312152
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

3M

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Wire Mount

Body Orientation

Straight

Termination Method

IDC

Series

3000

Distrelec Product Id

14312152

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

3M 3000 Series Straight Wire Mount IDC Connector, 16-Contact, 2-Row, 2.54mm Pitch, IDC Termination

P.O.A.

3M 3000 Series Straight Wire Mount IDC Connector, 16-Contact, 2-Row, 2.54mm Pitch, IDC Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Wire Mount

Body Orientation

Straight

Termination Method

IDC

Series

3000

Distrelec Product Id

14312152

Country of Origin

Vietnam