3M 7100258912 Series Disposable Face Mask, FFP1, Non-Valved, Fold Flat

RS Stock No.: 337-004Brand: 3MManufacturers Part No.: 7100258912
View all in Disposable Respirators

Technical documents

Specifications

Protection Rating

FFP1

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

CE, EN 149:2001+A1:2009

Series

7100258912

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

3M 7100258912 Series Disposable Face Mask, FFP1, Non-Valved, Fold Flat

P.O.A.

3M 7100258912 Series Disposable Face Mask, FFP1, Non-Valved, Fold Flat
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Protection Rating

FFP1

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

CE, EN 149:2001+A1:2009

Series

7100258912

Country of Origin

United Kingdom