Technical documents
Specifications
Brand
3MCorded/Cordless
Corded
Volume Capacity
35l
Extraction Rate
1.2333L/s
Capacity
35 l
Voltage Rating
110V
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
3M 7100260424 110V, 35 l, Corded Dust Extractor
1
P.O.A.
3M 7100260424 110V, 35 l, Corded Dust Extractor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MCorded/Cordless
Corded
Volume Capacity
35l
Extraction Rate
1.2333L/s
Capacity
35 l
Voltage Rating
110V
Country of Origin
Germany