Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Speedglas Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 44 x 93mm Lens

RS Stock No.: 705-8807Brand: 3MManufacturers Part No.: 751220
brand-logo
View all in Welding Masks

Technical documents

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas

Auto Darkening Lens

Yes

Lens Size

44 x 93mm

Adjustable Headband

Yes

Filter

Speedglas Variable Shade Welding Filter 100V

Stock information temporarily unavailable.

P.O.A.

3M Speedglas Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 44 x 93mm Lens

P.O.A.

3M Speedglas Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 44 x 93mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas

Auto Darkening Lens

Yes

Lens Size

44 x 93mm

Adjustable Headband

Yes

Filter

Speedglas Variable Shade Welding Filter 100V