Technical documents
Specifications
Brand
3MCloth Material
Cotton
Application
Automotive
Colour
White
Trade Name
Scotch-Brite Track Pad
Package Type
Box
Number of Wipes per Pack
10
Wiper Size
175 x 235mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Distrelec Product Id
30396812
Product details
3M Dust filter pad
From 3M, this hand scuffing pad is tightly graded with more active mineral sites for fast, consistent action without compromising the final finish. They feature a flexible construction that is conformable for more complete scratch in channels, grooves, tight spots and other hard-to-reach areas. They are imbued with a special coating to resist loading and prolong the life of the pad.
Features and Benefits
• The three-dimensional structure of this product absorbs the finest dust without a trace, as well as making it extremely flexible
• Specially developed for the automotive repair industry
• Compatible with all modern water-based paint systems
• Suitable for wiping any surface prior to spray painting, matt bases or varnishing
Applications
Our 3M™ Tack Cloth is ideal for critical cleanup and removal of dust, lint and other particles from auto body surfaces before painting. This cloth features a very light adhesive that draws dust and sanding particles into it, yet it does not leave drag marks on the surface or adhesive on the hands.
Why choose 3M?
As a supplier of auto body products for decades, 3M puts science into the places you need it most. Our 3M™ Tack Cloth is a great example: a light abrasive removes tiny dust and sandpaper particles, but doesn't stay on the surface or on your hands. It's another way that 3M applies science to the life — and helps you get the most enjoyment and value from the vehicles you own.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MCloth Material
Cotton
Application
Automotive
Colour
White
Trade Name
Scotch-Brite Track Pad
Package Type
Box
Number of Wipes per Pack
10
Wiper Size
175 x 235mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Distrelec Product Id
30396812
Product details
3M Dust filter pad
From 3M, this hand scuffing pad is tightly graded with more active mineral sites for fast, consistent action without compromising the final finish. They feature a flexible construction that is conformable for more complete scratch in channels, grooves, tight spots and other hard-to-reach areas. They are imbued with a special coating to resist loading and prolong the life of the pad.
Features and Benefits
• The three-dimensional structure of this product absorbs the finest dust without a trace, as well as making it extremely flexible
• Specially developed for the automotive repair industry
• Compatible with all modern water-based paint systems
• Suitable for wiping any surface prior to spray painting, matt bases or varnishing
Applications
Our 3M™ Tack Cloth is ideal for critical cleanup and removal of dust, lint and other particles from auto body surfaces before painting. This cloth features a very light adhesive that draws dust and sanding particles into it, yet it does not leave drag marks on the surface or adhesive on the hands.
Why choose 3M?
As a supplier of auto body products for decades, 3M puts science into the places you need it most. Our 3M™ Tack Cloth is a great example: a light abrasive removes tiny dust and sandpaper particles, but doesn't stay on the surface or on your hands. It's another way that 3M applies science to the life — and helps you get the most enjoyment and value from the vehicles you own.