3M 810 Clear Office Tape 19mm x 33m

RS Stock No.: 186-0550Brand: 3MManufacturers Part No.: 810 19MM X 33M
brand-logo
View all in Clear Tapes

Technical documents

Specifications

Brand

3M

Colour

Clear

Length

33m

Repositionable

No

Width

19mm

Model Number

810

Product details

3M Magic Tape 810

The 3M Magic Tape 810 is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.

Features and Benefits

Will not ghost on photocopies
Does not dry out or crack
Easy to use
Does not tear when unrolled
Write on using pencil, pen or markers

Typical Applications

Use for sealing envelopes or for repairing torn document in the office, school or at home

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 810 Clear Office Tape 19mm x 33m

P.O.A.

3M 810 Clear Office Tape 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Colour

Clear

Length

33m

Repositionable

No

Width

19mm

Model Number

810

Product details

3M Magic Tape 810

The 3M Magic Tape 810 is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.

Features and Benefits

Will not ghost on photocopies
Does not dry out or crack
Easy to use
Does not tear when unrolled
Write on using pencil, pen or markers

Typical Applications

Use for sealing envelopes or for repairing torn document in the office, school or at home

You may be interested in