Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 8125 Series Flat Ribbon Cable, 15-Way, 2.54mm Pitch, 31m Length

RS Stock No.: 815-8277Brand: 3MManufacturers Part No.: 8125/15 100
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

2.54mm

Terminated/Unterminated

Unterminated

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

24 AWG

Series

8125

Length

31m

Width

37.29 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

7/32

Capacitance

31.5pF/m

Size of Strands

32 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

136 Ω

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

3M 2.54mm PVC Ribbon Cable

From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible and extended product life due to 22AWG tinned stranded copper wire
• Singular conductor insulation
• Conductors laminated to a PVC backing

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 8125 Series Ribbon Cable, 14-Way, 2.54mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 8125 Series Flat Ribbon Cable, 15-Way, 2.54mm Pitch, 31m Length

P.O.A.

3M 8125 Series Flat Ribbon Cable, 15-Way, 2.54mm Pitch, 31m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 8125 Series Ribbon Cable, 14-Way, 2.54mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

2.54mm

Terminated/Unterminated

Unterminated

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

24 AWG

Series

8125

Length

31m

Width

37.29 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

7/32

Capacitance

31.5pF/m

Size of Strands

32 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

136 Ω

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

3M 2.54mm PVC Ribbon Cable

From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible and extended product life due to 22AWG tinned stranded copper wire
• Singular conductor insulation
• Conductors laminated to a PVC backing

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 8125 Series Ribbon Cable, 14-Way, 2.54mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)