Technical documents
Specifications
Brand
3MNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
D-Sub Shell Size
D
Current Rating
1A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.7mm
Width
12.4mm
Depth
16.6mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
8300
Dimensions
30.7 x 12.4 x 16.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• Strain Relief has to be ordered separately see
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
D-Sub Shell Size
D
Current Rating
1A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.7mm
Width
12.4mm
Depth
16.6mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
8300
Dimensions
30.7 x 12.4 x 16.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• Strain Relief has to be ordered separately see
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.