3M 8300 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 121-0141Brand: 3MManufacturers Part No.: 8337-6009Distrelec Article No.: 30396815
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

1 kV

Length

69.3mm

Width

12.4mm

Depth

16.5mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

8300

Dimensions

69.3 x 12.4 x 16.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Series Number

8300

Product details

Class II D Metal Shell Connectors

From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits

• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:

• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• Strain Relief has to be ordered separately see

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Stock information temporarily unavailable.

P.O.A.

3M 8300 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch

P.O.A.

3M 8300 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

1 kV

Length

69.3mm

Width

12.4mm

Depth

16.5mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

8300

Dimensions

69.3 x 12.4 x 16.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Series Number

8300

Product details

Class II D Metal Shell Connectors

From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Features and Benefits

• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:

• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
• Strain Relief has to be ordered separately see

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.