3M 1.27mm Pitch 20 Way PLCC Socket

RS Stock No.: 211-231Brand: 3MManufacturers Part No.: 8420-11B1-RK-TP
brand-logo
View all in IC Sockets

Technical documents

Specifications

Brand

3M

Gender

Female

Number Of Contacts

20

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PET

Country of Origin

Malaysia

You may be interested in
Winslow 1.27mm Pitch 20 Way PLCC IC Socket
P.O.A.Each (In a Tube of 37) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 1.27mm Pitch 20 Way PLCC Socket

P.O.A.

3M 1.27mm Pitch 20 Way PLCC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Winslow 1.27mm Pitch 20 Way PLCC IC Socket
P.O.A.Each (In a Tube of 37) (ex VAT)

Technical documents

Specifications

Brand

3M

Gender

Female

Number Of Contacts

20

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PET

Country of Origin

Malaysia

You may be interested in
Winslow 1.27mm Pitch 20 Way PLCC IC Socket
P.O.A.Each (In a Tube of 37) (ex VAT)